
This terminal block is designed for high-voltage applications, with a current rating of 20A and a voltage rating of 600V. It features through-hole mounting and is constructed with nylon insulation, meeting the flammability rating of UL94 V-0. The block has two positions and is part of the CLIPLINE UT series. It is RoHS compliant and available in a package quantity of 50.
Phoenix Contact 3046456 technical specifications.
| Color | Blue |
| Current | 16A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.