
This 2-position terminal block features a voltage rating of 24V and a current rating of 6.3A. It has a screw termination and is made with nylon insulation. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is suitable for use in a variety of applications.
Phoenix Contact 3046540 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Insulation Material | Nylon |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 24V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.