
The UT Series terminal block is a 3-position, 600V rated component with a current rating of 500mA. It features a grey nylon insulation material and a screw termination type. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 units and is suitable for use with wire gauges ranging from 10AWG to 26AWG.
Phoenix Contact 3046834 technical specifications.
| Color | Grey |
| Current | 500mA |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.