
Grey end cover for terminal blocks, constructed from Polyamide material. Features UL94 V-0 flammability rating and screw mounting. Dimensions are 1.906 inches height, 1.877 inches length, and 0.087 inches width. RoHS compliant and supplied in bulk packaging of 50 units.
Phoenix Contact 3047028 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.906inch |
| Length | 1.877inch |
| Material | Polyamide |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UT |
| Weight | 0.083599oz |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
