Terminal Block Tools & Accessories RB UT 16-ST(2.5/4)
Phoenix Contact 3047099 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047099 to view detailed technical specifications.
No datasheet is available for this part.