
This terminal block features a 2-position design with a current rating of 41A and a voltage rating of 800V. It is made from nylon insulation material and has a termination type of screw. The block is designed for through hole mounting and is available in a package quantity of 50. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Phoenix Contact 3047691 technical specifications.
| Color | Black |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.404592oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.