
This terminal block is rated for 600V and 41A, with a through hole mount and nylon insulation. It meets UL, CSA, VDE, CB, and EAC approvals and is compliant with RoHS regulations. The block is made of a single level with two positions and is available in a package quantity of 50. It has a white color and a weight of 0.402829 oz.
Phoenix Contact 3047701 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | White |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.402829oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
