
The UT Series Terminal Block is a 2-position terminal block with a current rating of 41A and a voltage rating of 800V. It features a through-hole mount and is constructed with nylon insulation, meeting the flammability rating of UL94 V-0. The terminal block is available in a package quantity of 50 and is RoHS compliant. It has a height of 55mm and a width of 6.2mm, with a maximum wire gauge of 26AWG and a minimum of 10AWG.
Phoenix Contact 3047714 technical specifications.
| Color | Brown |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.407767oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.