Phoenix Contact 3047727 technical specifications.
| Color | Grey |
| Current | 150A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.