Phoenix Contact 3048250 technical specifications.
| Color | Green, Yellow |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.231397oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048250 to view detailed technical specifications.
No datasheet is available for this part.