Phoenix Contact 3048357 technical specifications.
| Color | Grey, Black |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | D 01, E 14 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 165°C |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USEN |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 3.697064oz |
| Width | 27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.