Phoenix Contact 3048373 technical specifications.
| Color | Grey, Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | D 02, E 27 |
| Height | 70mm |
| Insulation Material | Thermoplastic |
| Length | 80mm |
| Max Operating Temperature | 165°C |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 40mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 6.459368oz |
| Width | 40mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.