Phoenix Contact 3048454 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| RoHS Compliant | Yes |
| Series | UDMTK |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.