Phoenix Contact 3048687 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE UK |
| Terminal Width | 18mm |
| Termination | Screw |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.