
Fuse modular terminal block featuring screw connection for wire gauges 16-4 AWG (1.5-25 mm²). Rated for 32 A and 690 V, this black, single-level terminal block offers 2 positions and 2 poles. Constructed from polyamide with UL94 V-0 flammability, it mounts on NS 35/7.5 and NS 35/15 DIN rails. Approvals include UL, CSA, and GOST.
Phoenix Contact 3048690 technical specifications.
| Approvals | UL, CSA, GOST |
| Package/Case | 600 |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Series | CLIPLINE UK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 72V |
| Voltage Rating | 600V |
| Weight | 9.876709oz |
| Width | 18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.