Phoenix Contact 3048771 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Length | 72.5mm |
| Resistance | 15R |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.