Phoenix Contact 3048823 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.