Phoenix Contact 3049110 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | RT |
| Terminal Width | 12.3mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049110 to view detailed technical specifications.
No datasheet is available for this part.