Phoenix Contact 3049123 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Blue, Grey |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Insulation Material | Nylon |
| Length | 66mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 16.3mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.527043oz |
| Width | 16.3mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.