Phoenix Contact 3049204 technical specifications.
| Mounting | T DIN Rail |
| Product Length (mm) | 67 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 65.5 |
| Product Weight (g) | 29.1 |
| Type | High-Current Terminal Block |
| Number of Contacts | 1 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 125A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3049204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.