Phoenix Contact 3049330 technical specifications.
| Color | White |
| Mount | DIN Rail |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.