Phoenix Contact 3049505 technical specifications.
| Color | Grey |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Height | 76mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 67mm |
| Max Operating Temperature | 120°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE HV |
| Terminal Width | 32mm |
| Termination | Stud |
| Voltage Rating | 1kV |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.