
Phoenix Contact 3050002 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 63.2mm |
| Insulation Material | Nylon |
| Length | 84mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RTO |
| Terminal Width | 20.2mm |
| Voltage Rating | 1kV |
| Width | 20.2mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.