Feed-through terminal block with 3 positions and 3 poles, rated for 17.5A and 800V. Features straight orientation, screw termination, and Nylon insulation with a UL94 V-0 flammability rating. Designed for DIN rail mounting, it supports wire gauges from 12AWG to 26AWG. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3050044 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.3mm |
| Insulation Material | Nylon |
| Length | 76.4mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTCU |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2.535lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
