
Modular terminal block for DIN rail mounting, featuring 2 positions and 2 poles. Rated for 600V and a maximum current of 17.5A, with a continuous current of 10A. Accommodates wire gauges from 16AWG to 24AWG. Constructed with a grey nylon insulation material and a flammability rating of UL94 V-0. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3050073 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Max Current Rating | 17.5A |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.247623oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.