
Phoenix Contact 3050099 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 46.8mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 53.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Weight | 3.197lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.