
Phoenix Contact 3050219 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 57.4mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 87.8mm |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTTCB |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Weight | 1.653lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
