Phoenix Contact 3050248 technical specifications.
| Color | Green, Yellow |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 88.2mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTTCBS |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Weight | 1.653lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.