Phoenix Contact 3050277 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 63mm |
| Insulation Material | Nylon |
| Length | 93.5mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTTCBU |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage Rating | 6kV |
| Weight | 0.784493oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.