Modular terminal block for fuse protection, featuring a 2-pole, 2-position configuration with IDC termination. Rated for 300V and 15A, with a current rating of 6.3A, it accepts 5 x 20mm fuses. Constructed with a black glass body and nylon insulation, it offers UL94 V-0 flammability and DIN rail mounting. This lead-free, RoHS compliant component supports wire gauges from 14AWG to 20AWG.
Phoenix Contact 3050293 technical specifications.
| Body Material | Glass |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.62188oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.