Modular terminal block with 2 positions and 2 poles, featuring IDC termination for 14-20 AWG wire. Rated for 300V and 6.3A, this black, general-purpose terminal block mounts to DIN rail and is constructed from UL94 V-0 rated polyamide insulation material. Approvals include UL, CSA, CB, KEMA, EAC, and GOST, with lead-free and RoHS compliance.
Phoenix Contact 3050374 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC, GOST |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 24V |
| Weight | 0.631051oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.