Phoenix Contact 3050390 technical specifications.
| Approvals | UL, CSA, KEMA, EAC |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 82.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 300V |
| Weight | 0.63352oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3050390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.