
Single-position, cable-mount terminal block featuring IDC termination for 16-24 AWG wire. Rated for 17.5A and 600V, with a 5.2mm pitch and 5.2mm width. Operating temperature range from 0°C to 70°C. Approvals include UL, CSA, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3051014 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13mm |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.142295oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
