
Phoenix Contact 3051069 technical specifications.
| Color | Green, Yellow |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 5.2mm |
| Gender | Female |
| Length | 20mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE QT-COMBI QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.