
Two-position, single-level, straight cable mount terminal block with screw termination. Features a 17.5A maximum current rating and 500V voltage rating, suitable for wire gauges from 16AWG to 24AWG. Approvals include UL, CSA, and EAC, with lead-free and RoHS compliance. Dimensions are 20mm length, 10.4mm width, and 40mm height.
Phoenix Contact 3051111 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 5A |
| Current Rating | 17.5A |
| Depth | 10.4mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.425lb |
| Width | 10.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
