Phoenix Contact 3051124 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 5A |
| Current Rating | 17.5A |
| Height | 40mm |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.205lb |
| Width | 15.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.