Phoenix Contact 3051137 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 5A |
| Current Rating | 17.5A |
| Height | 40mm |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.653lb |
| Width | 20.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.