Six-position, single-level terminal block for cable mounting. Features a straight, free-hanging orientation with IDC termination. Rated for 600V and 17.5A maximum current. Accommodates wire gauges from 16AWG to 24AWG. Constructed with UL94 V-0 flammability rating and a grey color. RoHS compliant.
Phoenix Contact 3051153 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Length | 20mm |
| Max Current Rating | 17.5A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QP |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 13.227736oz |
| Width | 31.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3051153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.