Phoenix Contact 3051166 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Max Current Rating | 17.5A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3051166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.