
Phoenix Contact 3054150 technical specifications.
| Current Rating | 24A |
| Length | 20mm |
| Mount | Pluggable |
| Package Quantity | 50 |
| Series | DPB |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 2.205lb |
| Width | 15.6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3054150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.