
Phoenix Contact 3054309 technical specifications.
| Color | Grey |
| Length | 35.3mm |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3054309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.