Phoenix Contact 3054338 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Mounting | T DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 3054338 to view detailed technical specifications.
No datasheet is available for this part.