Phoenix Contact 3056129 technical specifications.
| Color | Grey |
| Current Rating | 76A |
| Depth | 70.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 16.3mm |
| Max Current Rating | 76A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Termination | PCB |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.