Feed-through terminal block with 2 positions per level, designed for wall mounting. Features a 125A maximum current rating and 600V voltage rating, with a 1kV voltage rating. Constructed from grey polyamide material, it offers a UL94 V-0 flammability rating and is RoHS compliant. Termination is via PCB, supporting wire gauges from 2AWG to 14AWG.
Phoenix Contact 3056132 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Max Current Rating | 125A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Termination | PCB |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 20.3mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.