Phoenix Contact 3056158 technical specifications.
| Color | Grey |
| Current | 285A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 80.4mm |
| Length | 168.9mm |
| Max Current Rating | 309A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Panel Thickness | 8mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 42.2mm |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.