Phoenix Contact 3056226 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
