Phoenix Contact 3056323 technical specifications.
| Color | Grey |
| Current | 65A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.