Phoenix Contact 3056938 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PW |
| Voltage | 300V |
| Voltage Rating | 800V |
| Width | 0.319inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3056938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.