
Feed-through terminal block with 2 positions and 2 rows, featuring screw termination and a 13mm pitch. Rated for 57A maximum current and 800V maximum supply voltage, it mounts to DIN rail. Constructed with grey nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 8 AWG to 26 AWG, with approvals including UL and EAC.
Phoenix Contact 3058062 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 45A |
| Current Rating | 57A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 800V |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RBO |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.