
Modular terminal block for feed-through applications, featuring 2 positions and a 13mm pitch. Rated for 800V and 50A, with a maximum current of 45A. Designed for DIN rail mounting, it utilizes screw termination and accepts wire gauges from 8AWG to 26AWG. Constructed with a grey nylon housing, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL and EAC.
Phoenix Contact 3058114 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 45A |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Height | 2.15inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 79.9mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | RBO |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.